
Cirrus Logic WM8944BECS/R technical specifications.
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8944BECS/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
