
The WM8950CGEFL/V is a specialized IC from Cirrus Logic, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a 24-bit resolution, 2 channels, and a sampling rate of 48000 samples per second. It supports both I2C and SPI interfaces and is packaged in a QFN package.
Cirrus Logic WM8950CGEFL/V technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8950CGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
