
24-bit stereo audio digital-to-analog converter (DAC) IC with 2 channels, offering 98dB signal-to-noise ratio and a 96kHz sample rate. Features a serial input interface and voltage output, operating from 1.8V to 3.6V with a typical 2V supply. Housed in a compact 5mm x 5mm QFN package, this surface-mount component is lead-free and RoHS compliant.
Cirrus Logic WM8955LSEFL/R technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 2V |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 5.1mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8955LSEFL/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
