Cirrus Logic WM8956CGEFL/V technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Tray |
| Resolution | 24b |
| Sampling Rate | 48000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8956CGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.