
Cirrus Logic WM8960CGEFL/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 94dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8960CGEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
