Cirrus Logic WM8962ECSN/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.594 |
| Length | 3.984 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8962ECSN/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.