
Cirrus Logic WM8974GEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 40mW |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8974 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8974GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
