Cirrus Logic WM8976CGEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8976CGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.