Cirrus Logic WM8980CGEFL/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | WM8980 |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.004138oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8980CGEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.