
The WM8983GEFL/V is a dual-channel CODEC from Cirrus Logic, featuring 24-bit resolution and a signal-to-noise ratio of 95dB. It operates from a 3.6V supply and consumes 40mW of output power. The device is packaged in a QFN package and is rated for operation between -25°C and 85°C. It is designed for surface-mount applications and is suitable for use in a variety of audio and communication systems.
Cirrus Logic WM8983GEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 40mW |
| Package Quantity | 95 |
| Packaging | Tray |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8983GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
