The WM8985CGEFL is a quad interface IC from Cirrus Logic with a supply voltage of 1.8V and an industrial temperature range of -40 to 85 degrees Celsius. It features 32 terminals in a quad terminal position and is packaged in a 32-pin HVQCCN package. The IC is designed for use in industrial applications and is compliant with relevant specifications.
Cirrus Logic WM8985CGEFL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8985CGEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.