
High-performance PCM codec IC featuring A/MU-law companding, designed for interface applications. This 72-terminal, bottom-terminal CMOS device operates within an industrial temperature range of -40°C to 85°C. It boasts a compact 4.511 x 4.023 mm footprint with a 0.50 mm pitch, housed in a lead-free PBGA package. The single-function design is optimized for efficient audio processing.
Cirrus Logic WM8994ECS/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B72 |
| Width | 4.023 |
| Length | 4.511 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8994ECS/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.