The WM9705CSEFL/RV is an 18-bit serial interface IC from Cirrus Logic, featuring a QFN package and operating within a temperature range of -25°C to 85°C. This IC is designed for use in high-resolution audio applications, with a signal-to-noise ratio of 86dB. It is available in a tape and reel packaging format, with 2200 units per package.
Cirrus Logic WM9705CSEFL/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| Series | WM9705 |
| Signal to Noise Ratio (SNR) | 86dB |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9705CSEFL/RV to view detailed technical specifications.
No datasheet is available for this part.