The WM9705CSEFL/V is a quad interface IC from Cirrus Logic, featuring a 48-terminal package and operating within a temperature range of -25 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and is packaged in the HVQCCN format. This IC is designed for use in various applications, with a temperature grade of OTHER and a width and length of 7mm.
Cirrus Logic WM9705CSEFL/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM9705CSEFL/V to view detailed technical specifications.
No datasheet is available for this part.