
Cirrus Logic WM9705SEFL/RV technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 40mW |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | WM9705 |
| Signal to Noise Ratio (SNR) | 86dB |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9705SEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
