Cirrus Logic WM9707SCFT/RV technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | Serial |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 2 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | WM9707 |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Voltage-Nom | 5V |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9707SCFT/RV to view detailed technical specifications.
No datasheet is available for this part.