
Cirrus Logic WM9712CLGEFL/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of D/A Converters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9712CLGEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
