
CMOS consumer circuit featuring 2 channels, 3 A/D converters, and 4 D/A converters with 12-bit resolution. Operates with a supply voltage range of 1.8V to 3.6V, delivering 400mW output power and an 87dB signal-to-noise ratio. This serial interface component supports a 48kHz sample rate and operates within a temperature range of -25°C to 85°C. Packaged in a QFN (7mm x 7mm x 0.88mm) with SMD/SMT termination, it is RoHS compliant.
Cirrus Logic WM9713LGEFL/V technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of Channels | 2 |
| Number of D/A Converters | 4 |
| Output Power | 400mW |
| Package Quantity | 416 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Series | WM9713 |
| Signal to Noise Ratio (SNR) | 87dB |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9713LGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
