Cissoid CHT-7432-CSOIC16-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Number of Functions | 4 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-7432-CSOIC16-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.