XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDSO16, HERMETIC SEALED, CERAMIC, SOIC-16
Cissoid CHT-7486-CSOIC16-T technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 7.45 |
| Length | 10.45 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Logic IC Type | XOR GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 42 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cissoid CHT-7486-CSOIC16-T to view detailed technical specifications.
No datasheet is available for this part.