Cissoid CHT-OPA-CDIL14-T technical specifications.
| Input Offset Voltage-Max | 2.5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 20V |
| Number of Channels | 4 |
| RoHS Compliant | Yes |
| Slew Rate | 1.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-OPA-CDIL14-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
