Cissoid CHT-PMOS3004-TO254-T technical specifications.
| Package/Case | TO-254 |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2R |
| Lead Free | Lead Free |
| Resistance | 2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-PMOS3004-TO254-T to view detailed technical specifications.
No datasheet is available for this part.