The CHT-STA4853B-TDFP16-T is a dual output linear voltage regulator with 16 terminals, featuring a terminal position of dual and a JEDEC package code of R-CDFP-F16. It measures 5mm in width and 5.5mm in length. The device has a maximum output voltage of 3.6V and a maximum output current of 0.5A. It operates within a temperature range of -55°C to 225°C.
Cissoid CHT-STA4853B-TDFP16-T technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 5 |
| Length | 5.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.1 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 225 |
| Operating Temperature TJ-Min | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cissoid CHT-STA4853B-TDFP16-T to view detailed technical specifications.
No datasheet is available for this part.