Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO16, SOIC-16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.605 |
| Length | 10.285 |
| Number of Functions | 6 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 34.4 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |