The A2M1CSQ12VDC1.6 is a high-capacity automotive relay manufactured by CIT Relay and Switch. It features a Single Pole Double Throw (SPDT) contact arrangement capable of switching up to 40A at 14VDC. This model includes a metal mounting bracket (M) and utilizes 0.250-inch quick-connect terminals for easy chassis mounting. The unit is designed with a 12VDC coil drawing 1.6W of power and is fully sealed to ensure reliable operation in harsh environments. Common applications include automotive lighting, cooling fans, and fuel pump control.
CIT Relay and Switch A2M1CSQ12VDC1.6 technical specifications.
| Contact Arrangement | SPDT (1 Form C) |
| Contact Rating (Current) | 40A |
| Coil Voltage | 12VDC |
| Coil Power | 1.6W |
| Coil Resistance | 90Ω |
| Coil Current | 133.3mA |
| Switching Voltage (Max) | 75VDC |
| Must Operate Voltage | 8.4VDC |
| Must Release Voltage | 1.2VDC |
| Operate Time | 7ms |
| Release Time | 5ms |
| Operating Temperature Range | -40 to 125°C |
| Contact Material | Silver Tin Oxide (AgSnO2) |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for CIT Relay and Switch A2M1CSQ12VDC1.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.