The J104B2C12VDC.20S is a high-sensitivity power relay from the J104 series. It features a DPDT (2 Form C) contact arrangement with bifurcated contacts for high reliability. This PC pin mounted relay operates on a 12VDC coil with a power consumption of 0.20W. It has a contact rating of 3A and is fully sealed to allow for soldering and cleaning. It is designed for applications requiring high reliability in a small package, conforming to FCC Part 68 standards.
CIT RELAY AND SWITCH J104B2C12VDC.20S technical specifications.
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT (2 Form C) |
| Contact Rating | 3A |
| Coil Power | 0.20W |
| Coil Resistance | 720Ω |
| Pick Up Voltage (Max) | 9.0VDC |
| Release Voltage (Min) | 1.2VDC |
| Max Switching Voltage | 250VAC |
| Max Switching Voltage DC | 220VDC |
| Max Switching Current | 3A |
| Contact Material | AgNi + Au clad (Silver Nickel, Gold Clad) |
| Operate Time | 4.5ms |
| Release Time | 1.5ms |
| Operating Temperature | -40 to 85°C |
| Weight | 4.5g |
| Safety Approval | cURus (UL File E197851) |
| Environmental | RoHS Compliant |
| Standard | FCC Part 68 compliant |
Download the complete datasheet for CIT RELAY AND SWITCH J104B2C12VDC.20S to view detailed technical specifications.
No datasheet is available for this part.