
CIT PSUCIT450UB technical specifications.
| Max Input Voltage (AC) | 230V |
| Max Input Voltage | 230V |
| Max Output Power | 450W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for CIT PSUCIT450UB to view detailed technical specifications.
No datasheet is available for this part.
