12VDC Relay, General Purpose, 125°C Max Temp
SPDT Relay, 20A, 16VDC, 360mW Coil, 125°C Max
Power Relay 12VDC 16A DPDT(29.32mm 12.6mm 20.58mm) THT
Electromechanical Relay, SPDT, 450mW (Coil), 20A (Contact), 16VDC (Contact)
CASE, 450W MIDI ATX BLACK/SILVER, CIT
12VDC SPDT Small PC Mount Relay
CIT KBCIT8118UB KEYBOARD, USB MINI MULTIMEDIA, QWERTY
Electromechanical Relay, SPDT, 450mW (Coil), 20A (Contact), 16VDC (Contact)
CIT PSUCIT550UB AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 230 V, 550 W
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 50VDC 1.57N SMD
DIP SWITCH DPST 1 POSITION THROU
CIT ENC25M42SP ENCLOSURE, 2.5" SATA/IDE, USB 2.0
CIT PSUCIT450UB AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 230 V, 450 W
CIT MTX003B CASE, ITX, 300W
PSU, ATX, 850W, BLACK, CIT; Power Supply Output Type:Fixed; Input Voltage AC Min:-; Input Voltage AC Max:230V; No. of Outputs:1; Output Power Max:850W; Approval Bodies:CE, PFC; External Depth:160mm; Height:85mm; Input Frequency:50Hz; Input Voltage:230V AC; Power Rating:850W; Power Supply Type:Enclosed; Width:150mm
Electromechanical Relay, SPDT, 360mW (Coil), 20A (Contact), 16VDC (Contact)
Electromechanical Relay 12VDC 400Ohm 15A Spdt THT
Electromechanical Relay 12VDC 400Ohm 15A SPDT(19x15.53x15.29)mm THT
CIT PSUCIT650UB AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 230 V, 650 W
CIT PSUCIT600UB AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 230 V, 600 W
CIT PSUCIT500UB AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 230 V, 500 W
CIT PSUCIT750UB AC/DC Enclosed Power Supply, Fixed, 1 Outputs, 230 V, 750 W
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Switch Toggle ON None ON 3PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount