CIT PSUCIT550UB technical specifications.
| Max Input Voltage | 230V |
| Max Output Power | 550W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for CIT PSUCIT550UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
