
CIT PSUCIT850UB technical specifications.
| Height | 85mm |
| Max Output Power | 850W |
| Mount | External |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Yes |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for CIT PSUCIT850UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
