Surge Suppressors 200mA(Max) 6V(Max) Wall Mount
Citel Incorporated B480-6DBC technical specifications.
| Nominal Line Current | 200mA(Max) |
| Nominal Line Voltage | 6V(Max) |
| Clamping Voltage | 9V |
| Maximum Response Time | 1ns |
| Mounting | Wall Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Citel Incorporated B480-6DBC to view detailed technical specifications.
No datasheet is available for this part.