The DS42S-120/G is a three phase surge protector designed for use in power distribution applications. It provides protection against line-to-neutral, line-to-line, line-to-ground, and neutral-to-ground faults. The device can withstand surge currents of up to 40kA and nominal line currents of 20kA. It operates within a temperature range of -50°C to 85°C and is mounted on a DIN rail.
Citel Incorporated DS42S-120/G technical specifications.
| Type | Three Phase |
| Modes of Protection | L-N|L-L|L-G|N-G |
| Maximum Surge Current | 40kA |
| Nominal Line Current | 20kA |
| Nominal Line Voltage | 120VAC/208VAC|120VAC/240VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |
| Clamping Voltage | 150VAC |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Citel Incorporated DS42S-120/G to view detailed technical specifications.
No datasheet is available for this part.