
Through-hole and SMD quartz crystal for frequency control and timing applications. Features a nominal frequency of 0.032768MHz and operates within a temperature range of -20°C to 70°C. This parallel fundamental crystal is ROHS compliant.
Citizen CFS-14532768DZFB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Citizen CFS-14532768DZFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.