
This crystal operates within a temperature range of -10°C to 60°C. It features a frequency of 32.768kHz with a tolerance of 20ppm. The crystal has a low load capacitance of 12.5pF and an equivalent series resistance of 35kΩ. It is available in a radial package with through hole mount and is packaged in bulk.
Citizen CFS308-32.768KDZF technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFS308 |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CFS308-32.768KDZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.