Citizen CFS308-32.768KDZF-TR technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 1.1 |
| Package Diameter (mm) | 3 |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 35000Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Citizen CFS308-32.768KDZF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.