Citizen CFS308 32.768KDZF-UB technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.323inch |
| Lead Free | Lead Free |
| Length | 0.323inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CFS308 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for Citizen CFS308 32.768KDZF-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.