Citizen CFV20640.000KAZF-UB technical specifications.
| Package/Case | Radial |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Citizen CFV20640.000KAZF-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
