Citizen CIM-52S7B-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Citizen CIM-52S7B-T to view detailed technical specifications.
No datasheet is available for this part.