
Through-hole and SMD quartz crystal for frequency control and timing applications. Features a nominal frequency of 0.032768MHz and operates within a temperature range of -40°C to 85°C. This small, plastic, 4-pin SMD component is RoHS compliant.
Citizen CM13032768DZFT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CM13032768DZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.