Citizen CM155-32.768KDZFTR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | CM155 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM155-32.768KDZFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.