Citizen CM200C-32.768KDZFT-F1 technical specifications.
| Capacitance | 1.25E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM200C-32.768KDZFT-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.