Citizen CM21232768DZCT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CM212 |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM21232768DZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
