Citizen CM250C-65.536KAZF-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 65.536kHz |
| Frequency Tolerance | 30ppm |
| Height | 0.098inch |
| Length | 0.311inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 65.536 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CM250C |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM250C-65.536KAZF-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.