Citizen CM309A16.257MABJT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16.257MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.181inch |
| Lead Free | Contains Lead |
| Length | 0.528inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM309A |
| Width | 0.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Citizen CM309A16.257MABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
