Citizen CM309S9216000ABJT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.4 |
| Package Height (mm) | 3.6 |
| Seated Plane Height (mm) | 3.6 |
| Pin Pitch (mm) | 9.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 9.216MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 100Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Citizen CM309S9216000ABJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.