SMD quartz crystal offering stable frequency control at 0.032768MHz. Features a fundamental frequency and a two-pin configuration for through-hole or surface-mount applications. Operates reliably across a wide temperature range, from -40°C to 85°C.
Citizen CM315D32768HZFT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CM315D32768HZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.