Citizen CM51932.768KDZF-UT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CM519 |
| RoHS | Compliant |
Download the complete datasheet for Citizen CM51932.768KDZF-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
