SMD quartz crystal offering a nominal frequency of 0.032768MHz. This 2-pin component operates within a temperature range of -40°C to 85°C, providing reliable frequency control. Designed for through-hole and SMD applications, it serves as a fundamental parallel mode oscillator.
Citizen CMJ206T32768DZFT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Citizen CMJ206T32768DZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.