Citizen CMR200T32.768KDZB-UT technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMR200T |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR200T32.768KDZB-UT to view detailed technical specifications.
No datasheet is available for this part.