Citizen CMR200T32768DZYT technical specifications.
| Capacitance | 1.25E-11F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CMR200T |
| RoHS | Compliant |
Download the complete datasheet for Citizen CMR200T32768DZYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
